text.skipToContent text.skipToNavigation

Manufacturer Part #

SUD19P06-60L-E3

P-CHANNEL 60-V (D-S) 175C MOSFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Vishay SUD19P06-60L-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.06Ω
Rated Power Dissipation: 46|W
Qg Gate Charge: 26nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,500.00
USD
Quantity
Unit Price
2,000
$1.75
4,000+
$1.73
Product Variant Information section