text.skipToContent text.skipToNavigation

Manufacturer Part #

SUD80460E-GE3

N-Channel 150 V 44.7 mOhm 65.2 W SMT ThunderFET Power Mosfet - TO-252

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SUD80460E-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 44.7mΩ
Rated Power Dissipation: 65.2W
Qg Gate Charge: 10.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 42A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 15ns
Rise Time: 20ns
Fall Time: 30ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 560pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Unit Price
2,000
$1.26
4,000
$1.25
6,000+
$1.24
Product Variant Information section