text.skipToContent text.skipToNavigation

Manufacturer Part #

SUM110P06-08L-E3

Single P-Channel 60 V 8 mOhm 272 W Surface Mount Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SUM110P06-08L-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 8mΩ
Rated Power Dissipation: 272|W
Qg Gate Charge: 240nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$5,752.00
USD
Quantity
Unit Price
800+
$7.19
Product Variant Information section