text.skipToContent text.skipToNavigation

Manufacturer Part #

SUM45N25-58-E3

Single N-Channel 250 V 0.058 Ohms Surface Mount Power Mosfet - TO-263-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Vishay SUM45N25-58-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 0.058Ω
Rated Power Dissipation: 375|W
Qg Gate Charge: 140nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,880.00
USD
Quantity
Unit Price
800
$2.35
1,600
$2.33
2,400
$2.32
3,200+
$2.31
Product Variant Information section