text.skipToContent text.skipToNavigation

Manufacturer Part #

SUM50010E-GE3

Single N-Channel 60 V 1.75 mOhm Surface Mount TrenchFET® Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SUM50010E-GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.75mΩ
Rated Power Dissipation: 375W
Qg Gate Charge: 141nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 150A
Turn-on Delay Time: 28ns
Turn-off Delay Time: 50ns
Rise Time: 12ns
Fall Time: 13ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 10895pF
Series: TrenchFET
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,488.00
USD
Quantity
Unit Price
800
$1.86
1,600
$1.84
3,200
$1.83
4,000+
$1.81
Product Variant Information section