text.skipToContent text.skipToNavigation

Manufacturer Part #

SUM60N10-17-E3

Single N-Channel 100 V 16.5 mOhm Surface Mount TrenchFET Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Vishay SUM60N10-17-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.0165Ω
Rated Power Dissipation: 3.75|W
Qg Gate Charge: 65nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,312.00
USD
Quantity
Unit Price
800+
$5.39
Product Variant Information section