text.skipToContent text.skipToNavigation

Manufacturer Part #

SUM70040E-GE3

N-Channel 100 V 4 mOhm 375 W SMT ThunderFET Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2613
Product Specification Section
Vishay SUM70040E-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 4mΩ
Rated Power Dissipation: 375|W
Qg Gate Charge: 76nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,600
USA:
1,600
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
800
Multiple Of:
800
Total
$4,400.00
USD
Quantity
Unit Price
800+
$5.50