text.skipToContent text.skipToNavigation

Manufacturer Part #

SUM90220E-GE3

N-Channel 200 V 21.6 mOhm 230 W SMT ThunderFET Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SUM90220E-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 21.6mΩ
Rated Power Dissipation: 230W
Qg Gate Charge: 31.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 64A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 28ns
Rise Time: 35ns
Fall Time: 38ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 1950pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
800
Multiple Of:
800
Total
$960.00
USD
Quantity
Unit Price
800
$1.20
2,400
$1.19
4,000+
$1.17
Product Variant Information section