text.skipToContent text.skipToNavigation

Manufacturer Part #

SUM90N03-2M2P-E3

Single N-Channel 30 V 0.0022 Ω 82 nC Surface Mount Power Mosfet - TO-263 (D2PAK)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SUM90N03-2M2P-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.0022Ω
Rated Power Dissipation: 3.75|W
Qg Gate Charge: 82nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
800
Multiple Of:
800
Total
$6,472.00
USD
Quantity
Unit Price
800+
$8.09
Product Variant Information section