text.skipToContent text.skipToNavigation

Manufacturer Part #

SUP40N25-60-E3

Trans MOSFET N-CH 250V 40A 3-Pin(3+Tab) TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Vishay SUP40N25-60-E3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 60mΩ
Rated Power Dissipation: 3.75W
Qg Gate Charge: 95nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 40A
Turn-on Delay Time: 22ns
Turn-off Delay Time: 40ns
Rise Time: 220ns
Fall Time: 145ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 5000pF
Series: TrenchFET
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,525.00
USD
Quantity
Unit Price
500+
$9.05
Product Variant Information section