text.skipToContent text.skipToNavigation

Manufacturer Part #

SUP53P06-20-E3

SUP53P06-20 Series 60 V 19.5 mOhm P-Channel MOSFET - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Vishay SUP53P06-20-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 19.5mΩ
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 76nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
2,300
USA:
2,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$98.50
USD
Quantity
Unit Price
50
$1.97
200
$1.94
750
$1.91
1,250
$1.90
2,500+
$1.87
Product Variant Information section