text.skipToContent text.skipToNavigation

Manufacturer Part #

SUP70040E-GE3

N-Channel 100 V 4 mOhm 375 W ThunderFET Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SUP70040E-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 4mΩ
Rated Power Dissipation: 375|W
Qg Gate Charge: 76nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$910.00
USD
Quantity
Unit Price
500
$1.82
1,000
$1.49
1,500
$1.47
2,000+
$1.46
Product Variant Information section