text.skipToContent text.skipToNavigation

Manufacturer Part #

TN5325K1-G

TN5325 Series 250 V 7 Ohm N-Channel Enhancement-Mode Vertical DMOS FET -TO-236AB

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TN5325K1-G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 7Ω
Rated Power Dissipation: 360|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,515.00
USD
Quantity
Unit Price
3,000
$0.505
6,000
$0.50
9,000
$0.495
15,000+
$0.485
Product Variant Information section