text.skipToContent text.skipToNavigation

Manufacturer Part #

TP2104N3-G

TP2104 Series 40 V 6 Ohm P-Channel Enhancement-Mode Vertical DMOS FET - TO-92

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Microchip TP2104N3-G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 740|mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$455.00
USD
Quantity
Unit Price
1,000
$0.455
3,000
$0.445
10,000
$0.435
15,000+
$0.43
Product Variant Information section