Manufacturer Part #
TSM340N06CP ROG
MOSFET N-CHANNEL 60V 30A TO252
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
Taiwan Semiconductor TSM340N06CP ROG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor TSM340N06CP ROG - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 34mΩ |
| Rated Power Dissipation: | 40W |
| Qg Gate Charge: | 16.6nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 30A |
| Turn-on Delay Time: | 4.6ns |
| Turn-off Delay Time: | 27.2ns |
| Rise Time: | 14.8ns |
| Fall Time: | 7.8ns |
| Operating Temp Range: | 150°C |
| Gate Source Threshold: | 1.7V |
| Technology: | TrenchMOS |
| Input Capacitance: | 1180pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.285
5,000
$0.28
12,500
$0.275
25,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount