text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM650P03CX RFG

P-Channel 30 V 4.1 A 1.56 W Surface Mount Power MOSFET - SOT-23

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Taiwan Semiconductor TSM650P03CX RFG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 65mΩ
Rated Power Dissipation: 1.56W
Qg Gate Charge: 8nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 4.1A
Turn-on Delay Time: 5.4ns
Turn-off Delay Time: 45.9ns
Rise Time: 19.4ns
Fall Time: 12.4ns
Operating Temp Range: 150°C
Gate Source Threshold: 0.7V
Input Capacitance: 810pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$342.00
USD
Quantity
Unit Price
3,000
$0.114
9,000
$0.112
15,000
$0.111
30,000
$0.11
60,000+
$0.108
Product Variant Information section