text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM7P06CP ROG

60 V 7A 15.6W Surface Mount P-Channel MOSFET TO-252 (DPAK)

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Taiwan Semiconductor TSM7P06CP ROG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 180mΩ
Rated Power Dissipation: 15.6W
Qg Gate Charge: 8.2C
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 7A
Turn-on Delay Time: 5.2ns
Turn-off Delay Time: 35ns
Rise Time: 19ns
Fall Time: 10.6ns
Operating Temp Range: 150°C
Gate Source Threshold: 1.6V
Input Capacitance: 425pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$575.00
USD
Quantity
Unit Price
2,500
$0.23
5,000
$0.225
37,500+
$0.22
Product Variant Information section