text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM900N06CP ROG

60V, 11A,DPAK

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Taiwan Semiconductor TSM900N06CP ROG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 90mΩ
Rated Power Dissipation: 25W
Qg Gate Charge: 9.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 11A
Turn-on Delay Time: 6.7ns
Turn-off Delay Time: 17.1ns
Rise Time: 2.8ns
Fall Time: 1.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.8V
Input Capacitance: 553.4pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$562.50
USD
Quantity
Unit Price
2,500
$0.225
10,000
$0.22
37,500+
$0.215
Product Variant Information section