text.skipToContent text.skipToNavigation

Manufacturer Part #

US6K1TR

Dual N-Channel 30 V 340 mΩ 1 W Surface Mount 2.5 V Drive MosFet - TUMT-6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM US6K1TR - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 240mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 2.2nC
Package Style:  TUMT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$396.00
USD
Quantity
Unit Price
3,000
$0.132
9,000
$0.129
30,000
$0.127
45,000+
$0.125
Product Variant Information section