Manufacturer Part #
US6M2TR
Dual N & P Channel1 W 30 V/20 V 340 mOhm SMT 2.5 V Drive MosFet - TUMT-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TUMT-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM US6M2TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM US6M2TR - Technical Attributes
Attributes Table
| Fet Type: | Dual N/P-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V/-20V |
| Drain-Source On Resistance-Max: | 0.24Ω/0.39Ω |
| Rated Power Dissipation: | 1|W |
| Qg Gate Charge: | 1.6nC/2.1nC |
| Package Style: | TUMT-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.182
6,000
$0.18
12,000
$0.178
15,000
$0.177
45,000+
$0.173
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TUMT-6
Mounting Method:
Surface Mount