text.skipToContent text.skipToNavigation

Manufacturer Part #

VN0300L-G

VN0300 Series 30 V 640 mA N-Channel Enhancement-Mode Vertical DMOS FET - TO92-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip VN0300L-G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 1W
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 640mA
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Technology: DMOS
Input Capacitance: 190pF
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$810.00
USD
Quantity
Unit Price
25
$0.87
100
$0.845
300
$0.83
1,000
$0.81
3,000+
$0.77
Product Variant Information section