text.skipToContent text.skipToNavigation

Manufacturer Part #

VRF141

VRF141 Series 28 V 150 W 175 MHz N-Channel RF Power Vertical Mosfet

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip VRF141 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Rated Power Dissipation: 300W
Gate-Source Voltage-Max [Vgss]: 40V
Drain Current: 20A
Gate Source Threshold: 28V
Input Capacitance: 400pF
Package Style:  M-174
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$498.10
USD
Quantity
Unit Price
1
$50.51
4
$49.81
15
$49.15
25
$48.89
50+
$48.10
Product Variant Information section