text.skipToContent text.skipToNavigation

Manufacturer Part #

VRF151

VRF151 - 300 W 170 V 175 MHz N-Channel RF Power Vertical MosFet - M174

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip VRF151 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 170V
Rated Power Dissipation: 300W
Gate-Source Voltage-Max [Vgss]: ±40V
Drain Current: 16A
Operating Temp Range: 200°C
Gate Source Threshold: 4.4V
Height - Max: 6.98mm
Length: 2439mm
Input Capacitance: 375pF
Package Style:  M-174
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$69.20
USD
Quantity
Unit Price
1
$69.20
4
$68.32
15
$67.50
40
$66.89
100+
$65.90
Product Variant Information section