Manufacturer Part #
ZVN4210ASTZ
ZVN4210A Series 100 V 1.5 Ohm N-Channel Enhancement Mode Vertical DMOS FET TO-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated ZVN4210ASTZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZVN4210ASTZ - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 1.5Ω |
| Rated Power Dissipation: | 700|mW |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The ZVN4210ASTZ is a N-Channel Enchancement mode vertical DMOS FET with 450 mA Continuous Drain Current.
Features:
- 100 Volt VDS
- RDS(on)= 1.5 Ω
- Spice model available
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.175
4,000
$0.173
6,000
$0.172
10,000
$0.17
20,000+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
TO-92
Mounting Method:
Through Hole