text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN10A11GTA

ZXMN10A11G Series 100 V 0.35 Ohm N-Channel Enhancement Mode MOSFET -SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMN10A11GTA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.35Ω
Rated Power Dissipation: 2|3.9W
Qg Gate Charge: 5.4nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
95,000
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$335.00
USD
Quantity
Unit Price
1,000
$0.335
2,000
$0.33
3,000
$0.325
10,000+
$0.315
Product Variant Information section