text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN6A25GTA

N-Channel 60 V 0.05 Ohm Power MOSFET Surface Mount - SOT-223-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMN6A25GTA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.05Ω
Rated Power Dissipation: 2|W
Qg Gate Charge: 20.4nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$555.00
USD
Quantity
Unit Price
1,000
$0.555
2,000
$0.55
4,000
$0.54
15,000+
$0.525
Product Variant Information section