text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP4A16GTA

ZXMP4A16G Series 40 V 0.06 Ohm P-Channel Enhancement Mode MOSFET - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Diodes Incorporated ZXMP4A16GTA - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.06Ω
Rated Power Dissipation: 2|W
Qg Gate Charge: 2.8nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$300.00
USD
Quantity
Unit Price
1,000
$0.30
3,000
$0.29
10,000
$0.285
20,000+
$0.28
Product Variant Information section