text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP6A17E6TA

ZXMP6A17 Series 60 V 0.125 Ohm P-Channel Enhancement Mode MOSFET - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMP6A17E6TA - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.125Ω
Rated Power Dissipation: 1.1|W
Qg Gate Charge: 9.8nC
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications
The ZXMP6A17E6TA is a P-Channel Enhancement Mode MOSFET with Voltage of 60 V, available in a SOT-23-6 package.

Features:

  • Low on-resistance
  • Fast switching speed
  • Low threshold
  • Low gate drive
  • Low input capacitance
  • “Lead Free”, RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • DC-DC Converters
  • Power management functions
  • Disconnect switches
  • Motor control

 

 

 
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,305.00
USD
Quantity
Unit Price
3,000
$0.435
6,000
$0.43
12,000
$0.425
15,000+
$0.42
Product Variant Information section