text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP6A17GTA

ZXMP6A17G Series 60 V 0.125 Ohm P-Channel Enhancement Mode MOSFET - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Diodes Incorporated ZXMP6A17GTA - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.125Ω
Rated Power Dissipation: 2|W
Qg Gate Charge: 9.8nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$790.00
USD
Quantity
Unit Price
1,000
$0.79
2,000
$0.78
3,000
$0.775
4,000
$0.77
5,000+
$0.755
Product Variant Information section