text.skipToContent text.skipToNavigation

Manufacturer Part #

AIMZA75R140M1HXKSA1

SIC_MOS

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon AIMZA75R140M1HXKSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 750V
Drain Current: 16A
Input Capacitance: 351pF
Power Dissipation: 86W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$643.20
USD
Quantity
Unit Price
30
$2.72
120
$2.68
450
$2.64
900
$2.62
2,250+
$2.57
Product Variant Information section