text.skipToContent text.skipToNavigation

Manufacturer Part #

FS01MR08A8MA2LBCHPSA1

N-Channel 750 V 620 A 43 nF Chassis Mount HybridPACK™ SiC Mosfet Module

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies FS01MR08A8MA2LBCHPSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 6
Drain-to-Source Voltage [Vdss]: 750V
Drain Current: 620A
Input Capacitance: 43nF
Operating Temp Range: -40°C to +175°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
96
Multiple Of:
6
Total
$86,605.44
USD
Quantity
Unit Price
6+
$902.14
Product Variant Information section