text.skipToContent text.skipToNavigation

Manufacturer Part #

IMW65R039M1HXKSA1

IMW65R Series N-Channel 650 V 46A 176W TH Silicon Carbide MOSFET TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IMW65R039M1HXKSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 46A
Input Capacitance: 1393pF
Power Dissipation: 176W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
240
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$148.20
USD
Quantity
Unit Price
30
$4.94
90
$4.87
300
$4.80
600
$4.76
1,200+
$4.68
Product Variant Information section