Manufacturer Part #
IMZA75R040M1HXKSA1
CoolSiC Series 750 V 44 A 52 mOhm Single N-Channel SiC MOSFET - PG‑TO247‑4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-247-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IMZA75R040M1HXKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IMZA75R040M1HXKSA1 - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 750V |
| Drain Current: | 44A |
| Input Capacitance: | 1135pF |
| Power Dissipation: | 185W |
| Operating Temp Range: | -55°C to +175°C |
| Package Style: | TO-247-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
30
$6.07
90
$6.02
150
$6.00
300
$5.97
600+
$5.92
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-4
Mounting Method:
Through Hole