text.skipToContent text.skipToNavigation

Manufacturer Part #

NTBG070N120M3S

N-Channel 1200 V 36 A 172 W Surface Mount Silicon Carbide (SiC) MOSFET - D2PAK-7

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
onsemi NTBG070N120M3S - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 36A
Input Capacitance: 1230pF
Power Dissipation: 172W
Operating Temp Range: -55°C to +175°C
Package Style:  D2PAK-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,600
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,888.00
USD
Quantity
Unit Price
800
$3.61
1,600+
$3.56
Product Variant Information section