text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT3120ALHRC11

650 V 21A 103W Through Hole Automotive Grade N-Channel SiC Power MOSFET-TO-247N

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SCT3120ALHRC11 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 21A
Input Capacitance: 460pF
Power Dissipation: 103W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
450
Multiple Of:
1
Total
$2,484.00
USD
Quantity
Unit Price
4
$5.74
20
$5.68
50
$5.65
150
$5.60
400+
$5.52
Product Variant Information section