text.skipToContent text.skipToNavigation

Manufacturer Part #

ADP480120W3-L

Automotive-grade ACEPACK DRIVE power module

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
STMicroelectronics ADP480120W3-L - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Gate-Source Voltage-Max [Vgss]: 22V
Mounting Style: Vertical
Isolation Voltage-RMS: 4200V
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 488A
Operating Temp Range: -40°C to +175°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
3
Singapore:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$933.34
USD
Quantity
Unit Price
1
$933.34
2
$919.73
3
$911.86
4
$906.32
5+
$888.89
Product Variant Information section