Manufacturer Part #
F3L8MXTR12C2M2QH11BPSA1
EasyPACK Series 1200 V 95 A 8.3 mOhm Chassis Mount 4 N-Channel SiC MOSFET Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:18 per Tray Package Style:Module Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon F3L8MXTR12C2M2QH11BPSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon F3L8MXTR12C2M2QH11BPSA1 - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Isolation Voltage-RMS: | 3kV |
| Drain-to-Source Voltage [Vdss]: | 1200V |
| Drain Current: | 95A |
| Operating Temp Range: | -40°C to +175°C |
| Package Style: | Module |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
18+
$166.64
Product Variant Information section
Available Packaging
Package Qty:
18 per Tray
Package Style:
Module
Mounting Method:
Chassis Mount