text.skipToContent text.skipToNavigation

Manufacturer Part #

MSCSM120AM11T3AG

SiC Module, 1200V, 254A, 0084MOHM, 2 N Channel, SP3F

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MSCSM120AM11T3AG - Technical Attributes
Attributes Table
Type: Phase Leg SiC MOSFET
Technology: SiCFET (Silicon Carbide)
Gate-Source Voltage-Max [Vgss]: 23V
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 254A
Operating Temp Range: -40°C to +175°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$248.53
USD
Quantity
Unit Price
1
$248.53
3
$244.43
4
$243.37
10
$240.01
15+
$236.70
Product Variant Information section