Manufacturer Part #
NXH011F120M3F2PTHG
4 N-Channel 1200 V 105 A 244 W 16 mOhm Silicon Carbide MOSFET Module - PIM-34
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray Package Style:Module Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NXH011F120M3F2PTHG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NXH011F120M3F2PTHG - Technical Attributes
Attributes Table
| Package Style: | Module |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
20
$117.05
40
$116.15
60+
$115.25
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Package Style:
Module
Mounting Method:
Chassis Mount