text.skipToContent text.skipToNavigation

Manufacturer Part #

00151101

Colibri iMX6 Series DualLite SoC 4 GB Flash 512 MB RAM 996 MHz System on Module

ECAD Model:
Mfr. Name: Toradex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Toradex 00151101 - Technical Attributes
Attributes Table
Frequency Range: 1GHz
Supply Voltage: 3.135V to 3.465V
Installed RAM: 512MB
Maximum RAM Capacity: 512MB
Memory Type: DDR3
Processor Type: ARM Cortex A9
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$194.90
USD
Quantity
Unit Price
1
$194.90
2
$192.06
3
$190.41
4
$189.26
5+
$185.62
Product Variant Information section