text.skipToContent text.skipToNavigation

Manufacturer Part #

00451100

Colibri iMX6ULL Series 512 MB Flash 512 MB RAM 900 MHz System on Module

ECAD Model:
Mfr. Name: Toradex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Toradex 00451100 - Technical Attributes
Attributes Table
Frequency Range: 900Hz
Supply Voltage: 3.135V to 3.465V
InterfaceType / Connectivity: HDMI/LCD/LVDS/MIPI-DSI
Installed RAM: 512MB
Maximum RAM Capacity: 512MB
Memory Type: DDR3/3L SDRAM
Processor Type: ARM Cortex-A7
Package Style:  Module
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$128.45
USD
Quantity
Unit Price
1
$128.45
2
$126.58
3
$125.50
4
$124.74
5+
$122.34
Product Variant Information section