text.skipToContent text.skipToNavigation

Manufacturer Part #

00481105

Apalis iMX8 Series QuadPlus SoC 16 GB Flash 2 GB RAM 1.6 GHz System on Module

ECAD Model:
Mfr. Name: Toradex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Toradex 00481105 - Technical Attributes
Attributes Table
Frequency Range: 1.6GHz to 266MHz
Supply Voltage: 3.135V to 3.465V
InterfaceType / Connectivity: HDMI/LCD/LVDS/MIPI-DSI
Installed RAM: 2GB
Maximum RAM Capacity: 2GB
Processor Type: ARM Cortex-A72 / ARM Cortex-A53 / ARM Cortex-M4F
Package Style:  Module
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$511.00
USD
Quantity
Unit Price
1+
$511.00
Product Variant Information section