text.skipToContent text.skipToNavigation

Manufacturer Part #

00511004

Colibri iMX8X Series DualX SoC 4 GB Flash 1 GB RAM 1.2 GHz System on Module

ECAD Model:
Mfr. Name: Toradex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Toradex 00511004 - Technical Attributes
Attributes Table
Frequency Range: 1.2GHz to 266MHz
Supply Voltage: 3.135V to 3.465V
InterfaceType / Connectivity: HDMI/LCD/LVDS/MIPI-DSI
Installed RAM: 1GB
Maximum RAM Capacity: 1GB
Processor Type: ARM Cortex-A35 / ARM Cortex-M4F
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$283.50
USD
Quantity
Unit Price
1
$283.50
2
$276.67
3+
$270.00
Product Variant Information section