text.skipToContent text.skipToNavigation

Manufacturer Part #

00681100

Verdin iMX8M Mini Series 16 GB eMMC Flash 2 GB RAM 1.6 GHz Computer on Module

ECAD Model:
Mfr. Name: Toradex
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Toradex 00681100 - Technical Attributes
Attributes Table
Frequency Range: 1.6GHz
Supply Voltage: 3.135V to 5.5V
InterfaceType / Connectivity: I2C/I2S/SPI/UART/USB
Maximum RAM Capacity: 2GB
Memory Type: DDR4
Processor Type: ARM Cortex A53 / ARM Cortex M4F
Package Style:  Module
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$202.65
USD
Quantity
Unit Price
1
$202.65
2
$200.14
3
$198.68
5
$196.86
10+
$193.00
Product Variant Information section