text.skipToContent text.skipToNavigation

Manufacturer Part #

00761200

Verdin AM62 Series 16 GB eMMC Flash 2 GB DDR4 RAM 1.4 GHz Computer on Module

ECAD Model:
Mfr. Name: Toradex
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Toradex 00761200 - Technical Attributes
Attributes Table
Frequency Range: 1.4GHz
Supply Voltage: 3.135V to 5.5V
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USB
Maximum RAM Capacity: 2GB
Memory Type: DDR4
Processor Type: ARM Cortex A53 / ARM Cortex M4F
Package Style:  Module
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$309.63
USD
Quantity
Unit Price
1
$309.63
2+
$294.89
Product Variant Information section