text.skipToContent text.skipToNavigation

Manufacturer Part #

LQ121S1LG88

12.1" SVGA (800 x 600) 450 nits LVDS Landscape RGB LED Backlight No Touch LCD

ECAD Model:
Mfr. Name: Sharp
Standard Pkg:
Date Code:
Product Specification Section
Sharp LQ121S1LG88 - Technical Attributes
Attributes Table
Diagonal Size: 12.1in
Resolution: 800 x 600
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Resolution Type: SVGA
Technology: No Touch
Viewing Angle: 80°/80°/60°/80°
Operating Temp Range: -15°C to +70°C
Aspect Ratio: 4:3
Brightness: 450cd/m2
Contrast Ratio: 800
Active Area: 246 × 184.5
Interface Type: LVDS
Response Time: 30ms
Features & Applications

The LQ121S1LG88 is a color active matrix LCD module with resolution of 800(H)×600(V) pixels and 12 inch diagonal.

It is composed of a color TFT-LCD panel, driver ICs, control circuit, power supply circuit and a White-LED Backlight unit.

Product Specifications:

  • Display size : 31(12.1inch)cm Diagonal
  • Active area : 246(H)×184.5(V) mm
  • Pixel format : 800(H)×600(V) pixel, (1pixel=R+G+B dot)
  • Aspect ratio : 4:3
  • Pixel pitch : 0.3075(H)×0.3075(V) mm
  • Pixel configuration : R,G,B vertical stripe
  • Display mode : Normally white
  • Unit outline dimensions : 276.0(W)×209.0(H)×9.1(D)

Applications:

  • Control and safety equipment such as aircraft, trains, automobiles
  • Rescue and security equipment

View the available LQ121 series of LCD Display Module

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$5,534.10
USD
Quantity
Unit Price
30+
$184.47