Manufacturer Part #
NL8060BC21-11C
8.4" SVGA (800 x 600) 800 nits LVDS Landscape LED Backlight No Touch LCD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Tianma America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box |
||||||||||
| Date Code: | |||||||||||
Tianma America NL8060BC21-11C - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:This is a notification of phase-out for TFT-LCD products, listed on the subsequent pages. Although Tianma continue to support our core principle for long-term Industrial product life, we must from time-to-time phase-out older generation products. This includes the need to balance our ?Best in Class? long-term product life support with production efficiencies based on changing market conditionsNEW Advanced Phase-out Notification on October 1st, 2025Last Time Buy Order: March 31st, 2027Final Delivery for Last Time Buy Order: September 30th, 2027NEW Phase-out Notification on October 1st, 2025Last Time Buy Order: March 31st, 2026Final Delivery for Last Time Buy Order: September 30th, 2026NEW Phase-out Notification on October 1st, 2025Last Time Buy Order: September 30th, 2026Final Delivery for Last Time Buy Order: March 31st, 2027REVISED Phase-out Notification on October 1st, 2025Last Time Buy Order: September 30th, 2026Final Delivery for Last Time Buy Order: March 31st, 2027Product list to place Last Time Buy Order on March 31st, 2026Last Time Buy Order: March 31st, 2026Final Delivery for Last Time Buy Order: September 30th, 2026
Part Status:
Tianma America NL8060BC21-11C - Technical Attributes
| Diagonal Size: | 8.4in |
| Resolution: | 800 x 600 |
| Viewing Angle: | 80° |
| Operating Temp Range: | -30°C to +80°C |
| Aspect Ratio: | 4:3 |
| Interface Type: | LVDS |
| Response Time: | 18ms |
Features & Applications
Color LCD module NL8060BC21-11C is composed of the amorphous silicon thin film transistor liquid crystal display (a-Si TFT LCD) panel structure with driver LSIs for driving the TFT (Thin Film Transistor) array and a backlight.
The a-Si TFT LCD panel structure is injected liquid crystal material into a narrow gap between the TFT array glass substrate and a color-filter glass substrate.
Color (Red, Green, Blue) data signals from a host system (e.g. PC, signal generator, etc.) are modulated into best form for active matrix system by a signal processing board, and sent to the driver LSIs which drive the individual TFT arrays.
The TFT array as an electro-optical switch regulates the amount of transmitted light from the backlight assembly, when it is controlled by data signals. Color images are created by regulating the amount of transmitted light through the TFT array of red, green and blue dots.
Features :
- Adoption of ST-NLT
- High Contrast
- Low Reflection
- Wide viewing angle
- Wide temperature range
- LVDS interface
- Selectable 8bit or 6-bit digital RGB signals
- Reversible scan direction
- Edge light type (without inverter)
- Replaceable lamp for backlight
Applications :
- For industrial use
To learn more about NL8060BC21-11C product family, Click Here
Available Packaging
Package Qty:
10 per Box