text.skipToContent text.skipToNavigation

Manufacturer Part #

P1210SVF1MB00

12.1inch 800x600 LVDS 500nits LCD

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tianma America P1210SVF1MB00 - Technical Attributes
Attributes Table
Diagonal Size: 12.1in
Resolution: 800 x 600
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Resolution Type: SVGA
Technology: No Touch
Viewing Angle: 88°/88°/88°/88°
Operating Temp Range: -20°C to +70°C
Aspect Ratio: 4:3
Brightness: 500cd/m2
Contrast Ratio: 1000
Active Area: 246 × 184.5 mm
Interface Type: LVDS
Response Time: 25ms
Rated Power: 1.14W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,520.00
USD
Quantity
Unit Price
10+
$125.20
Product Variant Information section