text.skipToContent text.skipToNavigation

Manufacturer Part #

P1560FHF1MB00

15.6inch 1920x1080 LVDS IPS 400nits LCD

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tianma America P1560FHF1MB00 - Technical Attributes
Attributes Table
Diagonal Size: 15.6in
Resolution: 1920 x 1080
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Resolution Type: FHD
Technology: No Touch
Viewing Angle: 88°/88°/88°/88°
Operating Temp Range: -20°C to +70°C
Brightness: 400cd/m2
Contrast Ratio: 1000
Active Area: 344.16 x 193.59 mm
Interface Type: LVDS
Response Time: 25ms
Rated Power: 13.914W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17,587.00
USD
Quantity
Unit Price
100+
$175.87
Product Variant Information section