text.skipToContent text.skipToNavigation

Manufacturer Part #

WF52ASLASDNN0#

WF52A Series 5.2 Inch 480 x 128 RGB Active Matrix Color IPS TFT LCD Display

ECAD Model:
Mfr. Name: Winstar Display
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Winstar Display WF52ASLASDNN0# - Technical Attributes
Attributes Table
Diagonal Size: 5.2in
Resolution: 480 x RGBx128 dots
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Operating Temp Range: -20°C to +70°C
Aspect Ratio: Bar Type
Brightness: 1100mcd
Contrast Ratio: 500
Active Area: 127.152 x 33.9072 mm
Interface Type: RGB
Response Time: 35ms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
44
Multiple Of:
1
Total
$1,224.52
USD
Quantity
Unit Price
1
$29.23
4
$28.80
10
$28.52
25
$28.25
40+
$27.83
Product Variant Information section